
C2225C225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C225K5RACTUTR-ND - Tape & Reel (TR) 399-C2225C225K5RACTUCT-ND - Cut Tape (CT) 399-C2225C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C225K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.18.76600 | kr.187.66 |
| 50 | kr.15.72820 | kr.786.41 |
| 100 | kr.14.78870 | kr.1,478.87 |
| 500 | kr.13.19862 | kr.6,599.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.70606 | kr.12,706.06 |
| 2.000 | kr.12.30055 | kr.24,601.10 |
| 3.000 | kr.12.09723 | kr.36,291.69 |
| 5.000 | kr.11.87193 | kr.59,359.65 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

