
C2225C224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C224KCRACTUTR-ND - Tape & Reel (TR) 399-C2225C224KCRACTUCT-ND - Cut Tape (CT) 399-C2225C224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.10.95700 | kr.109.57 |
| 50 | kr.10.50500 | kr.525.25 |
| 100 | kr.10.35710 | kr.1,035.71 |
| 500 | kr.10.28160 | kr.5,140.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.82547 | kr.8,825.47 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |

