0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Finding the Most Accurate Capacitance Measurement

C2225C154KDRACTU

DigiKey Part Number
399-C2225C154KDRACTUTR-ND - Tape & Reel (TR)
399-C2225C154KDRACTUCT-ND - Cut Tape (CT)
399-C2225C154KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C154KDRACTU
Description
CAP CER 0.15UF 1KV X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C154KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.73000kr.20.73
10kr.14.44900kr.144.49
50kr.11.96360kr.598.18
100kr.11.19580kr.1,119.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.89572kr.4,947.86
1.000kr.9.49326kr.9,493.26
1.500kr.9.29157kr.13,937.35
2.500kr.9.06800kr.22,670.00
3.500kr.8.93728kr.31,280.48
5.000kr.8.81156kr.44,057.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.73000
Unit Price with VAT:kr.25.91250