
C2225C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105K5RACTUTR-ND - Tape & Reel (TR) 399-C2225C105K5RACTUCT-ND - Cut Tape (CT) 399-C2225C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105K5RACTU |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.81900 | kr.128.19 |
| 50 | kr.10.55620 | kr.527.81 |
| 100 | kr.9.85620 | kr.985.62 |
| 500 | kr.8.67160 | kr.4,335.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.30477 | kr.8,304.77 |
| 2.000 | kr.8.00276 | kr.16,005.52 |
| 3.000 | kr.7.85139 | kr.23,554.17 |
| 5.000 | kr.7.68367 | kr.38,418.35 |
| 7.000 | kr.7.58553 | kr.53,098.71 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

