


C2225C104KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C104KFRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KFRACTUCT-ND - Cut Tape (CT) 399-C2225C104KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KFRACTU |
Description | CAP CER 0.1UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.13.66300 | kr.136.63 |
| 50 | kr.11.28140 | kr.564.07 |
| 100 | kr.10.54600 | kr.1,054.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.30154 | kr.4,650.77 |
| 1.000 | kr.8.91620 | kr.8,916.20 |
| 1.500 | kr.8.72312 | kr.13,084.68 |
| 2.500 | kr.8.50909 | kr.21,272.73 |
| 3.500 | kr.8.38400 | kr.29,344.00 |
| 5.000 | kr.8.26358 | kr.41,317.90 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

