
C2225C104KBRACTU | |
---|---|
DigiKey Part Number | 399-C2225C104KBRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KBRACTUCT-ND - Cut Tape (CT) 399-C2225C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.21000 | kr.14.21 |
10 | kr.9.64500 | kr.96.45 |
50 | kr.7.84900 | kr.392.45 |
100 | kr.7.29340 | kr.729.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.6.79668 | kr.3,398.34 |
1.000 | kr.6.22803 | kr.6,228.03 |
1.500 | kr.5.91676 | kr.8,875.14 |
2.500 | kr.5.81307 | kr.14,532.67 |
3.500 | kr.5.56987 | kr.19,494.54 |
5.000 | kr.5.52684 | kr.27,634.20 |
Unit Price without VAT: | kr.14.21000 |
---|---|
Unit Price with VAT: | kr.17.76250 |