
C2225C102MHRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C102MHRACTUTR-ND - Tape & Reel (TR) 399-C2225C102MHRACTUCT-ND - Cut Tape (CT) 399-C2225C102MHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C102MHRACTU |
Description | CAP CER 1000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C102MHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.23.58500 | kr.235.85 |
| 50 | kr.19.96840 | kr.998.42 |
| 100 | kr.18.85070 | kr.1,885.07 |
| 500 | kr.16.95760 | kr.8,478.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.37127 | kr.16,371.27 |
| 2.000 | kr.15.88839 | kr.31,776.78 |
| 3.000 | kr.15.64636 | kr.46,939.08 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |

