C2225C102MGGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.32.43904
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.19.83066
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.25.36806
Datasheet

Upgrade


KEMET
In Stock: 1.343
Unit Price: kr.46.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.13.73504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.16.05926
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.87936
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.16.94458
Datasheet

Similar


KEMET
In Stock: 14
Unit Price: kr.31.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.86573
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.14.46246
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.11.66701
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.33344
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.10.10189
Datasheet
2225 (5763 Metric) 5,60x6,40x1,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C102MGGAC7800

DigiKey Part Number
399-C2225C102MGGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C102MGGAC7800
Description
CAP CER 1000PF 2KV NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C102MGGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.94413kr.12,944.13
Manufacturers Standard Package
Unit Price without VAT:kr.12.94413
Unit Price with VAT:kr.16.18016