0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Finding the Most Accurate Capacitance Measurement

C2220X823KFRACTU

DigiKey Part Number
399-C2220X823KFRACTUTR-ND - Tape & Reel (TR)
399-C2220X823KFRACTUCT-ND - Cut Tape (CT)
399-C2220X823KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X823KFRACTU
Description
CAP CER 0.082UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X823KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.14.24000kr.142.40
50kr.11.78220kr.589.11
100kr.11.02210kr.1,102.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.73672kr.4,868.36
1.000kr.9.33882kr.9,338.82
1.500kr.9.13945kr.13,709.17
2.500kr.8.91843kr.22,296.08
3.500kr.8.78916kr.30,762.06
5.000kr.8.66484kr.43,324.20
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250