


C2220X823KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X823KFRACTUTR-ND - Tape & Reel (TR) 399-C2220X823KFRACTUCT-ND - Cut Tape (CT) 399-C2220X823KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X823KFRACTU |
Description | CAP CER 0.082UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X823KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.14.24000 | kr.142.40 |
| 50 | kr.11.78220 | kr.589.11 |
| 100 | kr.11.02210 | kr.1,102.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.73672 | kr.4,868.36 |
| 1.000 | kr.9.33882 | kr.9,338.82 |
| 1.500 | kr.9.13945 | kr.13,709.17 |
| 2.500 | kr.8.91843 | kr.22,296.08 |
| 3.500 | kr.8.78916 | kr.30,762.06 |
| 5.000 | kr.8.66484 | kr.43,324.20 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

