Parametric Equivalent

C2220X474KARACTM | |
|---|---|
DigiKey Part Number | 399-C2220X474KARACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X474KARACTM |
Description | .470UF 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X474KARACAUTO | KEMET | 0 | 399-C2220X474KARACAUTOTR-ND | kr.12.41974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.40167 | kr.12,401.67 |
| Unit Price without VAT: | kr.12.40167 |
|---|---|
| Unit Price with VAT: | kr.15.50209 |


