Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220X226K3RALTU | |
|---|---|
DigiKey Part Number | 399-C2220X226K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X226K3RALTU |
Description | CAP CER 2220 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X226K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X226K3RACAUTO | KEMET | 11 | 399-7061-1-ND | kr.45.71000 | Parametric Equivalent |
| C2220X226K3RAL | KEMET | 0 | 399-C2220X226K3RAL-ND | kr.131.78778 | Parametric Equivalent |
| C2220X226K3RALAUTO | KEMET | 0 | 399-C2220X226K3RALAUTOTR-ND | kr.107.48620 | Parametric Equivalent |
| CC2220X226K3RACTU | KEMET | 2.180 | 399-CC2220X226K3RACTUCT-ND | kr.45.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.107.44322 | kr.53,721.61 |
| Unit Price without VAT: | kr.107.44322 |
|---|---|
| Unit Price with VAT: | kr.134.30403 |




