
C2220X164KFRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X164KFRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X164KFRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X164KFRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X164KFRLCAUTO |
Description | CAP CER 0.16UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X164KFRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.41000 | kr.27.41 |
| 10 | kr.18.25400 | kr.182.54 |
| 50 | kr.16.46420 | kr.823.21 |
| 100 | kr.15.50060 | kr.1,550.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.31040 | kr.4,293.12 |
| 600 | kr.13.72785 | kr.8,236.71 |
| 900 | kr.13.43592 | kr.12,092.33 |
| 1.500 | kr.13.11229 | kr.19,668.44 |
| 2.100 | kr.12.92313 | kr.27,138.57 |
| 3.000 | kr.12.74105 | kr.38,223.15 |
| 3.600 | kr.12.65479 | kr.45,557.24 |
| Unit Price without VAT: | kr.27.41000 |
|---|---|
| Unit Price with VAT: | kr.34.26250 |

