0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X223KGRACTU

DigiKey Part Number
399-C2220X223KGRACTUTR-ND - Tape & Reel (TR)
399-C2220X223KGRACTUCT-ND - Cut Tape (CT)
399-C2220X223KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X223KGRACTU
Description
CAP CER 0.022UF 2KV X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X223KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.14.25900kr.142.59
50kr.11.79740kr.589.87
100kr.11.03670kr.1,103.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.75004kr.4,875.02
1.000kr.9.35169kr.9,351.69
1.500kr.9.15213kr.13,728.19
2.500kr.8.93088kr.22,327.20
3.500kr.8.80153kr.30,805.35
5.000kr.8.67704kr.43,385.20
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250