
C2220X106K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X106K5RACTUTR-ND - Tape & Reel (TR) 399-C2220X106K5RACTUCT-ND - Cut Tape (CT) 399-C2220X106K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X106K5RACTU |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X106K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.32.71400 | kr.327.14 |
| 50 | kr.28.09000 | kr.1,404.50 |
| 100 | kr.26.65840 | kr.2,665.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.23604 | kr.12,118.02 |
| 1.000 | kr.23.48552 | kr.23,485.52 |
| 1.500 | kr.23.10955 | kr.34,664.32 |
| 2.500 | kr.22.69264 | kr.56,731.60 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |

