10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X106K5RACAUTO7210

DigiKey Part Number
399-C2220X106K5RACAUTO7210TR-ND - Tape & Reel (TR)
399-C2220X106K5RACAUTO7210CT-ND - Cut Tape (CT)
399-C2220X106K5RACAUTO7210DKR-ND
Manufacturer
Manufacturer Product Number
C2220X106K5RACAUTO7210
Description
CAP CER 2220 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X106K5RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
2220 (5750 Metric)
Voltage - Rated
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Temperature Coefficient
Thickness (Max)
0.100" (2.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.44.38000kr.44.38
10kr.32.77100kr.327.71
50kr.28.13940kr.1,406.97
100kr.26.70660kr.2,670.66
500kr.24.50664kr.12,253.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.91077kr.45,821.54
Manufacturers Standard Package
399-C2220X106K5RACAUTO7210DKR-ND
QuantityUnit PriceExt Price
1kr.44.38000kr.44.38
10kr.32.77100kr.327.71
50kr.28.13940kr.1,406.97
100kr.26.70660kr.2,670.66
500kr.24.50664kr.12,253.32
Unit Price without VAT:kr.44.38000
Unit Price with VAT:kr.55.47500