
C2220X106K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16426-2-ND - Tape & Reel (TR) 399-16426-1-ND - Cut Tape (CT) 399-16426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X106K5RACAUTO |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X106K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.93000 | kr.36.93 |
10 | kr.21.99000 | kr.219.90 |
50 | kr.21.39000 | kr.1,069.50 |
100 | kr.21.19040 | kr.2,119.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.19.99924 | kr.9,999.62 |
1.000 | kr.19.34982 | kr.19,349.82 |
1.500 | kr.19.02439 | kr.28,536.58 |
2.500 | kr.18.66376 | kr.46,659.40 |
3.500 | kr.17.13441 | kr.59,970.43 |
Unit Price without VAT: | kr.36.93000 |
---|---|
Unit Price with VAT: | kr.46.16250 |