1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X105K5RACAUTO

DigiKey Part Number
399-20386-2-ND - Tape & Reel (TR)
399-20386-1-ND - Cut Tape (CT)
399-20386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X105K5RACAUTO
Description
CAP CER 1UF 50V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X105K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.07000kr.31.07
10kr.22.32900kr.223.29
50kr.18.86160kr.943.08
100kr.17.78880kr.1,778.88
500kr.15.97274kr.7,986.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.41026kr.15,410.26
2.000kr.14.94706kr.29,894.12
3.000kr.14.71489kr.44,144.67
Manufacturers Standard Package
Unit Price without VAT:kr.31.07000
Unit Price with VAT:kr.38.83750