1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X105K2RACTU

DigiKey Part Number
399-C2220X105K2RACTUTR-ND - Tape & Reel (TR)
399-C2220X105K2RACTUCT-ND - Cut Tape (CT)
399-C2220X105K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X105K2RACTU
Description
CAP CER 1UF 200V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X105K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.82000kr.22.82
10kr.16.05900kr.160.59
50kr.13.35960kr.667.98
100kr.12.52660kr.1,252.66
500kr.11.11618kr.5,558.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.67941kr.10,679.41
2.000kr.10.31968kr.20,639.36
3.000kr.10.13946kr.30,418.38
5.000kr.9.93970kr.49,698.50
Manufacturers Standard Package
Unit Price without VAT:kr.22.82000
Unit Price with VAT:kr.28.52500