4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X472JCGACTU

DigiKey Part Number
399-C2220X472JCGACTUTR-ND - Tape & Reel (TR)
399-C2220X472JCGACTUCT-ND - Cut Tape (CT)
399-C2220X472JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X472JCGACTU
Description
CAP CER 4700PF 500V NP0 2220 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X472JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.89000kr.44.89
10kr.33.19000kr.331.90
50kr.28.51600kr.1,425.80
100kr.27.06990kr.2,706.99
500kr.24.87232kr.12,436.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.86211kr.23,862.11
2.000kr.23.23721kr.46,474.42
Manufacturers Standard Package
Unit Price without VAT:kr.44.89000
Unit Price with VAT:kr.56.11250