Parametric Equivalent
Parametric Equivalent

C2220X103KHRALTU | |
|---|---|
DigiKey Part Number | 399-C2220X103KHRALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X103KHRALTU |
Description | CAP CER 2220 FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X103KHRALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X103KHRACAUTO | KEMET | 0 | 399-C2220X103KHRACAUTOTR-ND | kr.7.84094 | Parametric Equivalent |
| C2220X103KHRACTU | KEMET | 3.970 | 399-C2220X103KHRACTUCT-ND | kr.16.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.27760 | kr.6,638.80 |
| Unit Price without VAT: | kr.13.27760 |
|---|---|
| Unit Price with VAT: | kr.16.59700 |



