10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X103KCRACTU

DigiKey Part Number
399-C2220X103KCRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X103KCRACTU
Description
CAP CER 2220 FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X103KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
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
1.000kr.19.48383kr.19,483.83
Manufacturers Standard Package
Unit Price without VAT:kr.19.48383
Unit Price with VAT:kr.24.35479