C1206X273J5RACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C823KFRACAUTO

DigiKey Part Number
399-C2220C823KFRACAUTOTR-ND - Tape & Reel (TR)
399-C2220C823KFRACAUTOCT-ND - Cut Tape (CT)
399-C2220C823KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C823KFRACAUTO
Description
CAP CER 0.082UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C823KFRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.68448kr.4,842.24
1.000kr.9.05427kr.9,054.27
1.500kr.8.86148kr.13,292.22
2.500kr.8.64770kr.21,619.25
3.500kr.8.52281kr.29,829.83
5.000kr.8.40251kr.42,012.55
6.000kr.8.34557kr.50,073.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.93000kr.19.93
10kr.13.90000kr.139.00
50kr.11.50560kr.575.28
100kr.10.79410kr.1,079.41
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.79200kr.137.92
50kr.11.41640kr.570.82
100kr.10.71040kr.1,071.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500