
C2220C823KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C823KFRACAUTOTR-ND - Tape & Reel (TR) 399-C2220C823KFRACAUTOCT-ND - Cut Tape (CT) 399-C2220C823KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C823KFRACAUTO |
Description | CAP CER 0.082UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C823KFRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.14.34700 | kr.143.47 |
| 50 | kr.11.87480 | kr.593.74 |
| 100 | kr.11.11090 | kr.1,111.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.81826 | kr.4,909.13 |
| 1.000 | kr.9.41788 | kr.9,417.88 |
| 1.500 | kr.9.21735 | kr.13,826.02 |
| 2.500 | kr.8.99502 | kr.22,487.55 |
| 3.500 | kr.8.86501 | kr.31,027.53 |
| 5.000 | kr.8.73992 | kr.43,699.60 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

