
C2220C684KARACTU | |
|---|---|
DigiKey Part Number | 399-C2220C684KARACTUTR-ND - Tape & Reel (TR) 399-C2220C684KARACTUCT-ND - Cut Tape (CT) 399-C2220C684KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C684KARACTU |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C684KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.10.20100 | kr.102.01 |
| 50 | kr.8.30540 | kr.415.27 |
| 100 | kr.7.72020 | kr.772.02 |
| 500 | kr.6.72992 | kr.3,364.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.42337 | kr.6,423.37 |
| 2.000 | kr.6.17101 | kr.12,342.02 |
| 3.000 | kr.6.04453 | kr.18,133.59 |
| 5.000 | kr.5.90434 | kr.29,521.70 |
| 7.000 | kr.5.82235 | kr.40,756.45 |
| 10.000 | kr.5.74350 | kr.57,435.00 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

