C2220C664K2GLCAUTO7805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.74.68229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.67.83719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.94193
Datasheet
0.66 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C664K2GLCAUTO7805

DigiKey Part Number
399-C2220C664K2GLCAUTO7805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C664K2GLCAUTO7805
Description
CAP 660NF 200V C0G 2220 LOW LOSS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.268" (6.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C664K2GLCAUTOKEMET0399-C2220C664K2GLCAUTOTR-NDkr.74.68229Parametric Equivalent
C2220C664K2GLCAUTO7210KEMET0399-C2220C664K2GLCAUTO7210TR-NDkr.67.83719Parametric Equivalent
C2220C664K2GLCAUTO7810KEMET0399-C2220C664K2GLCAUTO7810TR-NDkr.68.94193Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
225kr.74.07093kr.16,665.96
Manufacturers Standard Package
Unit Price without VAT:kr.74.07093
Unit Price with VAT:kr.92.58866