Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C542KZGLC7810 | |
|---|---|
DigiKey Part Number | 399-C2220C542KZGLC7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C542KZGLC7810 |
Description | CAP 5.4NF 2500V C0G 2220 LO LOSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5400 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C542KZGLC7210 | KEMET | 0 | 399-C2220C542KZGLC7210TR-ND | kr.26.96683 | Parametric Equivalent |
| C2220C542KZGLC7805 | KEMET | 0 | 399-C2220C542KZGLC7805TR-ND | kr.30.84569 | Parametric Equivalent |
| C2220C542KZGLCAUTO | KEMET | 0 | 399-C2220C542KZGLCAUTOTR-ND | kr.30.70792 | Parametric Equivalent |
| C2220C542KZGLCAUTO7210 | KEMET | 0 | 399-C2220C542KZGLCAUTO7210TR-ND | kr.27.00652 | Parametric Equivalent |
| C2220C542KZGLCAUTO7805 | KEMET | 0 | 399-C2220C542KZGLCAUTO7805TR-ND | kr.30.88925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.27.82733 | kr.18,783.45 |
| Unit Price without VAT: | kr.27.82733 |
|---|---|
| Unit Price with VAT: | kr.34.78416 |


