
C2220C476M3R2C7186 | |
---|---|
DigiKey Part Number | 399-5821-2-ND - Tape & Reel (TR) 399-5821-1-ND - Cut Tape (CT) 399-5821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C476M3R2C7186 |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C476M3R2C7186 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.74000 | kr.36.74 |
10 | kr.24.33300 | kr.243.33 |
50 | kr.21.76120 | kr.1,088.06 |
100 | kr.20.50750 | kr.2,050.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.19.48575 | kr.3,897.15 |
400 | kr.17.95393 | kr.7,181.57 |
600 | kr.17.55530 | kr.10,533.18 |
1.000 | kr.17.14925 | kr.17,149.25 |
1.400 | kr.17.10409 | kr.23,945.73 |
2.000 | kr.17.05975 | kr.34,119.50 |
2.400 | kr.17.03843 | kr.40,892.23 |
Unit Price without VAT: | kr.36.74000 |
---|---|
Unit Price with VAT: | kr.45.92500 |