C2220C475M1R2C7289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.330
Unit Price: kr.37.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.29.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 442
Unit Price: kr.33.86000
Datasheet
4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C475M1R2C7289

DigiKey Part Number
399-C2220C475M1R2C7289TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C475M1R2C7289
Description
CAP CER 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C475M1R2C7289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C475M1R2C7186KEMET1.330399-10020-1-NDkr.37.98000Parametric Equivalent
CKG57NX7R2A475M500JHTDK0445-1659-1-NDkr.29.29000Parametric Equivalent
CKG57NX7R2A475M500JJTDK442445-CKG57NX7R2A475M500JJCT-NDkr.33.86000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.18.14111kr.14,512.89
Manufacturers Standard Package
Unit Price without VAT:kr.18.14111
Unit Price with VAT:kr.22.67639