
C2220C474KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C474KCRACTUCT-ND - Cut Tape (CT) 399-C2220C474KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474KCRACTU |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.87200 | kr.138.72 |
| 50 | kr.11.46400 | kr.573.20 |
| 100 | kr.10.71970 | kr.1,071.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.46004 | kr.4,730.02 |
| 1.000 | kr.9.07007 | kr.9,070.07 |
| 1.500 | kr.8.87473 | kr.13,312.09 |
| 2.500 | kr.8.65811 | kr.21,645.28 |
| 3.500 | kr.8.53150 | kr.29,860.25 |
| 5.000 | kr.8.40964 | kr.42,048.20 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

