0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474J5GACAUTO

DigiKey Part Number
399-C2220C474J5GACAUTOTR-ND - Tape & Reel (TR)
399-C2220C474J5GACAUTOCT-ND - Cut Tape (CT)
399-C2220C474J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474J5GACAUTO
Description
CAP CER 0.47UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C474J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.14000kr.27.14
10kr.19.34300kr.193.43
50kr.16.23420kr.811.71
100kr.15.27310kr.1,527.31
500kr.13.64532kr.6,822.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.14136kr.13,141.36
2.000kr.12.72622kr.25,452.44
3.000kr.12.51814kr.37,554.42
5.000kr.12.28753kr.61,437.65
Manufacturers Standard Package
Unit Price without VAT:kr.27.14000
Unit Price with VAT:kr.33.92500