
C2220C473JBGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C473JBGACTUTR-ND - Tape & Reel (TR) 399-C2220C473JBGACTUCT-ND - Cut Tape (CT) 399-C2220C473JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C473JBGACTU |
Description | CAP CE 0.047UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C473JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.52000 | kr.19.52 |
| 10 | kr.12.55700 | kr.125.57 |
| 50 | kr.11.25500 | kr.562.75 |
| 100 | kr.10.52800 | kr.1,052.80 |
| 500 | kr.9.29804 | kr.4,649.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.91725 | kr.8,917.25 |
| 2.000 | kr.8.60368 | kr.17,207.36 |
| 3.000 | kr.8.44655 | kr.25,339.65 |
| 5.000 | kr.8.27238 | kr.41,361.90 |
| 7.000 | kr.8.17050 | kr.57,193.50 |
| Unit Price without VAT: | kr.19.52000 |
|---|---|
| Unit Price with VAT: | kr.24.40000 |

