
C2220C472JDGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C472JDGACTUTR-ND - Tape & Reel (TR) 399-C2220C472JDGACTUCT-ND - Cut Tape (CT) 399-C2220C472JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C472JDGACTU |
Description | CAP CER 4700PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C472JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.26.38100 | kr.263.81 |
| 50 | kr.22.44480 | kr.1,122.24 |
| 100 | kr.21.22820 | kr.2,122.82 |
| 500 | kr.19.16746 | kr.9,583.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.52922 | kr.18,529.22 |
| 2.000 | kr.18.00351 | kr.36,007.02 |
| 3.000 | kr.17.74014 | kr.53,220.42 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |


