
C2220C472JBGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C472JBGACTUTR-ND - Tape & Reel (TR) 399-C2220C472JBGACTUCT-ND - Cut Tape (CT) 399-C2220C472JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C472JBGACTU |
Description | CAP CER 4700PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C472JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.88000 | kr.34.88 |
| 10 | kr.23.78200 | kr.237.82 |
| 50 | kr.21.57820 | kr.1,078.91 |
| 100 | kr.20.40830 | kr.2,040.83 |
| 500 | kr.19.21292 | kr.9,606.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.81389 | kr.17,813.89 |
| 2.000 | kr.17.30855 | kr.34,617.10 |
| 3.000 | kr.17.05525 | kr.51,165.75 |
| Unit Price without VAT: | kr.34.88000 |
|---|---|
| Unit Price with VAT: | kr.43.60000 |

