4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C472JBGACTU

DigiKey Part Number
399-C2220C472JBGACTUTR-ND - Tape & Reel (TR)
399-C2220C472JBGACTUCT-ND - Cut Tape (CT)
399-C2220C472JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C472JBGACTU
Description
CAP CER 4700PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C472JBGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C472JDGACTUKEMET1.098399-C2220C472JDGACTUCT-NDkr.4.86000Upgrade
In-Stock: 323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.26000kr.36.26
10kr.26.38100kr.263.81
50kr.22.44480kr.1,122.24
100kr.21.22820kr.2,122.82
500kr.19.16746kr.9,583.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.52922kr.18,529.22
2.000kr.18.00351kr.36,007.02
3.000kr.17.74014kr.53,220.42
Manufacturers Standard Package
Unit Price without VAT:kr.36.26000
Unit Price with VAT:kr.45.32500