
C2220C334J1GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C334J1GACTUCT-ND - Cut Tape (CT) 399-C2220C334J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334J1GACTU |
Description | CAP CER 0.33UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.00000 | kr.32.00 |
| 10 | kr.22.06100 | kr.220.61 |
| 50 | kr.19.59040 | kr.979.52 |
| 100 | kr.18.49860 | kr.1,849.86 |
| 500 | kr.17.23392 | kr.8,616.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.07994 | kr.16,079.94 |
| 2.000 | kr.14.10355 | kr.28,207.10 |
| 3.000 | kr.14.08000 | kr.42,240.00 |
| Unit Price without VAT: | kr.32.00000 |
|---|---|
| Unit Price with VAT: | kr.40.00000 |

