
C2220C303KZRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C303KZRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C303KZRLCAUTOCT-ND - Cut Tape (CT) 399-C2220C303KZRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C303KZRLCAUTO |
Description | CAP CER 0.03UF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C303KZRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.22.46900 | kr.224.69 |
| 50 | kr.18.98320 | kr.949.16 |
| 100 | kr.17.90540 | kr.1,790.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.16.57403 | kr.4,972.21 |
| 600 | kr.15.92185 | kr.9,553.11 |
| 900 | kr.15.59520 | kr.14,035.68 |
| 1.500 | kr.15.23307 | kr.22,849.60 |
| 2.100 | kr.15.02124 | kr.31,544.60 |
| 3.000 | kr.14.81757 | kr.44,452.71 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

