
C2220C226M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C226M3RACAUTOTR-ND - Tape & Reel (TR) 399-C2220C226M3RACAUTOCT-ND - Cut Tape (CT) 399-C2220C226M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M3RACAUTO |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.23.71800 | kr.237.18 |
| 50 | kr.20.08900 | kr.1,004.45 |
| 100 | kr.18.96480 | kr.1,896.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.06398 | kr.8,531.99 |
| 1.000 | kr.16.47506 | kr.16,475.06 |
| 1.500 | kr.16.18002 | kr.24,270.03 |
| 2.500 | kr.15.85286 | kr.39,632.15 |
| 3.500 | kr.15.66159 | kr.54,815.57 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |

