2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C225MAR2C7186

DigiKey Part Number
399-5814-2-ND - Tape & Reel (TR)
399-5814-1-ND - Cut Tape (CT)
399-5814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C225MAR2C7186
Description
CAP CER 2.2UF 250V X7R SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C225MAR2C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.98000kr.37.98
10kr.27.73100kr.277.31
50kr.23.64440kr.1,182.22
100kr.22.38020kr.2,238.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.20.32350kr.4,064.70
400kr.19.50770kr.7,803.08
600kr.19.12143kr.11,472.86
Manufacturers Standard Package
Unit Price without VAT:kr.37.98000
Unit Price with VAT:kr.47.47500