
C2220C225M1R2C7186 | |
|---|---|
DigiKey Part Number | 399-5815-2-ND - Tape & Reel (TR) 399-5815-1-ND - Cut Tape (CT) 399-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C225M1R2C7186 |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C225M1R2C7186 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C225MAR2C7186 | KEMET | 333 | 399-5814-1-ND | kr.37.98000 | Upgrade |
| CKG57NX7R2A225M500JH | TDK | 587 | 445-1658-1-ND | kr.29.29000 | Parametric Equivalent |
| CKG57NX7R2A225M500JJ | TDK | 2.000 | 445-CKG57NX7R2A225M500JJCT-ND | kr.33.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.27.26200 | kr.272.62 |
| 50 | kr.23.22980 | kr.1,161.49 |
| 100 | kr.21.98200 | kr.2,198.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.95465 | kr.4,190.93 |
| 400 | kr.20.10890 | kr.8,043.56 |
| 600 | kr.19.68507 | kr.11,811.04 |
| 1.000 | kr.19.21540 | kr.19,215.40 |
| 1.400 | kr.18.94066 | kr.26,516.92 |
| 2.000 | kr.18.67644 | kr.37,352.88 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |

