
C2220C224MBR1C7186 | |
|---|---|
DigiKey Part Number | 399-9631-2-ND - Tape & Reel (TR) 399-9631-1-ND - Cut Tape (CT) 399-9631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224MBR1C7186 |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224MBR1C7186 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.27.28100 | kr.272.81 |
| 50 | kr.23.24620 | kr.1,162.31 |
| 100 | kr.21.99790 | kr.2,199.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.45497 | kr.6,136.49 |
| 600 | kr.19.69965 | kr.11,819.79 |
| 900 | kr.19.32108 | kr.17,388.97 |
| 1.500 | kr.18.90157 | kr.28,352.35 |
| 2.100 | kr.18.65614 | kr.39,177.89 |
| 3.000 | kr.18.42013 | kr.55,260.39 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |

