0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C224KBRACTU

DigiKey Part Number
399-C2220C224KBRACTUTR-ND - Tape & Reel (TR)
399-C2220C224KBRACTUCT-ND - Cut Tape (CT)
399-C2220C224KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C224KBRACTU
Description
CAP CER 0.22UF 630V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C224KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B58043I5254M052TDK10.803495-B58043I5254M052CT-NDkr.6.00000Similar
In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.16400kr.71.64
50kr.5.73140kr.286.57
100kr.5.28880kr.528.88
500kr.4.54070kr.2,270.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.30923kr.4,309.23
2.000kr.4.11872kr.8,237.44
3.000kr.4.02326kr.12,069.78
5.000kr.3.91746kr.19,587.30
7.000kr.3.85559kr.26,989.13
10.000kr.3.79606kr.37,960.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500