
C2220C221JHGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C221JHGACTUTR-ND - Tape & Reel (TR) 399-C2220C221JHGACTUCT-ND - Cut Tape (CT) 399-C2220C221JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C221JHGACTU |
Description | CAP CER 220PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C221JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.29000 | kr.42.29 |
| 10 | kr.31.12300 | kr.311.23 |
| 50 | kr.26.66600 | kr.1,333.30 |
| 100 | kr.25.28770 | kr.2,528.77 |
| 500 | kr.23.08064 | kr.11,540.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.23153 | kr.22,231.53 |
| 2.000 | kr.21.63608 | kr.43,272.16 |
| Unit Price without VAT: | kr.42.29000 |
|---|---|
| Unit Price with VAT: | kr.52.86250 |

