C2220C244KDRLCAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C206K5RLCAUTO

DigiKey Part Number
399-C2220C206K5RLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C206K5RLCAUTOCT-ND - Cut Tape (CT)
399-C2220C206K5RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C206K5RLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C206K5RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.205" (5.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.41000kr.53.41
10kr.37.75200kr.377.52
50kr.34.73320kr.1,736.66
100kr.33.08210kr.3,308.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225kr.31.51640kr.7,091.19
450kr.30.43353kr.13,695.09
675kr.29.89083kr.20,176.31
1.125kr.29.28925kr.32,950.41
1.575kr.28.93752kr.45,576.59
2.250kr.28.59901kr.64,347.77
Manufacturers Standard Package
Unit Price without VAT:kr.53.41000
Unit Price with VAT:kr.66.76250