
C2220C205K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C205K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C205K1RLCAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2220C205K1RLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C205K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.15000 | kr.27.15 |
| 10 | kr.18.04700 | kr.180.47 |
| 50 | kr.16.27600 | kr.813.80 |
| 100 | kr.15.32000 | kr.1,532.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.70342 | kr.6,851.71 |
| 1.000 | kr.13.20276 | kr.13,202.76 |
| 1.500 | kr.12.95186 | kr.19,427.79 |
| 2.500 | kr.12.67368 | kr.31,684.20 |
| 3.500 | kr.12.51105 | kr.43,788.67 |
| 5.000 | kr.12.35451 | kr.61,772.55 |
| Unit Price without VAT: | kr.27.15000 |
|---|---|
| Unit Price with VAT: | kr.33.93750 |

