
C2220C202KHGLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C202KHGLCTUTR-ND - Tape & Reel (TR) 399-C2220C202KHGLCTUCT-ND - Cut Tape (CT) 399-C2220C202KHGLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C202KHGLCTU |
Description | CAP CER 2000PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C202KHGLCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| 10 | kr.19.90800 | kr.199.08 |
| 50 | kr.16.73120 | kr.836.56 |
| 100 | kr.15.74790 | kr.1,574.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.53317 | kr.4,359.95 |
| 600 | kr.13.93860 | kr.8,363.16 |
| 900 | kr.13.64066 | kr.12,276.59 |
| 1.500 | kr.13.31049 | kr.19,965.74 |
| 2.100 | kr.13.11743 | kr.27,546.60 |
| 3.000 | kr.12.93157 | kr.38,794.71 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |

