0.16 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C164KFRLCAUTO

DigiKey Part Number
399-C2220C164KFRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C164KFRLCAUTOCT-ND - Cut Tape (CT)
399-C2220C164KFRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C164KFRLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.16 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C164KFRLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked), High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.33000kr.32.33
10kr.23.31200kr.233.12
50kr.19.73000kr.986.50
100kr.18.62120kr.1,862.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.17.25137kr.5,175.41
600kr.16.58078kr.9,948.47
900kr.16.24477kr.14,620.29
1.500kr.15.87232kr.23,808.48
2.100kr.15.65442kr.32,874.28
3.000kr.15.44494kr.46,334.82
Manufacturers Standard Package
Unit Price without VAT:kr.32.33000
Unit Price with VAT:kr.40.41250