Parametric Equivalent

C2220C163KGGLCAUTO7805 | |
|---|---|
DigiKey Part Number | 399-C2220C163KGGLCAUTO7805TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C163KGGLCAUTO7805 |
Description | CAP 16NF 2000V C0G 2220 LOW LOSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Voltage - Rated | Thickness (Max) 0.437" (11.10mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C163KGGLCAUTO7810 | KEMET | 0 | 399-C2220C163KGGLCAUTO7810TR-ND | kr.36.58869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.40.65104 | kr.5,081.38 |
| Unit Price without VAT: | kr.40.65104 |
|---|---|
| Unit Price with VAT: | kr.50.81380 |


