
C2220C143KFGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C143KFGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C143KFGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C143KFGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C143KFGLCAUTO |
Description | CAP CER 0.014UF 1.5KV C0G 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.014 µF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C143KFGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.22.23300 | kr.222.33 |
| 50 | kr.20.18720 | kr.1,009.36 |
| 100 | kr.18.85340 | kr.1,885.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.17.68847 | kr.5,306.54 |
| 600 | kr.17.01242 | kr.10,207.45 |
| 900 | kr.16.67368 | kr.15,006.31 |
| 1.500 | kr.16.29821 | kr.24,447.32 |
| 2.100 | kr.16.07868 | kr.33,765.23 |
| 3.000 | kr.15.86743 | kr.47,602.29 |
| 3.600 | kr.15.76733 | kr.56,762.39 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

