Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C106M5R2C7289 | |
|---|---|
DigiKey Part Number | 399-C2220C106M5R2C7289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C106M5R2C7289 |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106M5R2C7289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C106M5R2C7186 | KEMET | 318 | 399-5824-1-ND | kr.37.72000 | Parametric Equivalent |
| C2220C106M5R2CAUTO | KEMET | 432 | 399-5804-1-ND | kr.40.58000 | Parametric Equivalent |
| C2220C106M5R2L7289 | KEMET | 0 | 399-C2220C106M5R2L7289TR-ND | kr.62.56241 | Parametric Equivalent |
| CKG57NX7R1H106M500JH | TDK | 3.113 | 445-2399-1-ND | kr.29.29000 | Parametric Equivalent |
| CKG57NX7R1H106M500JJ | TDK | 0 | 445-10503-1-ND | kr.33.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.18.66876 | kr.14,935.01 |
| Unit Price without VAT: | kr.18.66876 |
|---|---|
| Unit Price with VAT: | kr.23.33595 |




